
The 1CH28 switch from Honeywell is a basic and snap action switch with a SPDT throw configuration and on-mom switch function. It has a current rating of 4A and is rated for a DC voltage of 28V. The switch is panel mount and comes in a bulk packaging with a single unit per package.
Honeywell 1CH28 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.02inch |
| Max Current Rating | 4A |
| Mount | Panel |
| Overtravel | 0.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CH |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CH28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
