This Honeywell plunger actuator features a 28V DC rated voltage and 4A current rating. It has a SPDT throw configuration and is designed for panel mount applications. The actuator measures 2.595 inches in depth and weighs 1.125 pounds. It is supplied with wire leads for termination.
Honeywell 1CH28-12 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 4A |
| Depth | 2.595inch |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 1.125lb |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CH28-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
