Honeywell 1CH31-1B technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.02inch |
| Max Current Rating | 4A |
| Mount | Panel |
| Overtravel | 0.1inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CH |
| Termination | Wire Leads |
| Throw Configuration | DPST, SP |
| DC Rated Voltage | 28V |
| Weight | 6.499933oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CH31-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.