
SWITCH SNAP ACTION SPDT 4A 28V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1CH32-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Current Rating | 4A |
| Max Current Rating | 4A |
| Mount | Panel |
| Operating Force | 2722gf |
| Packaging | Bulk |
| Series | CH |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CH32-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
