
Switch Safety Interlock N.O./N.C. DPST Eyelet Pull 600VAC Screw Mount Cable 1000000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1CPSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Eyelet Pull |
| Mounting | Screw Mount |
| Termination Style | Cable |
| Body Orientation | Straight |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Max AC Voltage Rating | 600V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 1CPSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.