
This general purpose switch is rated for 250V DC and 3A. It features a 4PST DP throw configuration and meets IP67, waterproof, and dust tight ratings. The switch is screw mountable and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Honeywell 1CPSA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1CPSA2B technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 62.2mm |
| Length | 172.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | 4PST, DP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 99.06mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
