Sign in to ask questions about the Honeywell 1CPSA2B-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1CPSA2B-N technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CPS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA2B-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.