Switch Safety Interlock N.O./N.C. 3PST/SPST Eyelet Pull 6A 240VAC 250VDC 177.93N Screw Mount Connector
Honeywell 1CPSA3A-F01 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CPS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.