
This basic switch features a silver contact material and a 4PST throw configuration. It has a maximum current rating of 6A and a voltage rating of 600V AC and 250V DC. The switch is rated for operation between -40°C and 85°C and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1CPSA3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
