Safety Door Switch, 4PST, Momentary, 250VDC, Wire Terminal, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1CPSA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Switch Function | On-Off |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.