The 1CPSA4B-N safety interlock switch from Honeywell features a 4PST throw configuration and operates within a temperature range of -40°C to 80°C. It has a voltage rating of 250V DC and 600V AC, and meets IP67, Waterproof, and Dust Tight ratings. The switch is packaged in a screw mount configuration.
Sign in to ask questions about the Honeywell 1CPSA4B-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1CPSA4B-N technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CPS |
| Switch Function | On-Off |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA4B-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.