This 60V 6A on-off specialty switch features a 4PST throw configuration and is rated for IP67, waterproof, and dust tight environments. The switch has a gold contact material and operates within a temperature range of -40°C to 85°C. It is packaged in bulk and compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 1CPSA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1CPSA8 technical specifications.
| Contact Material | Gold |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Switch Function | On-Off |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
