
This Honeywell 1CPSC1A switch features a silver contact material and a DPST throw configuration. It is rated for 600V AC and 250V DC and operates within a temperature range of -40°C to 85°C. The switch is packaged in bulk and meets IP67, Waterproof, and Dust Tight ratings. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1CPSC1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSC1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
