
The 1CPSC5 is a general purpose DPST/SPST/SPDT panel switch rated for 60V DC and 50mA current. It features gold contact material and is compliant with IP67, waterproof and dust tight ratings. The switch is available in bulk packaging and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Honeywell 1CPSC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1CPSC5 technical specifications.
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
