Honeywell 1DM23 technical specifications.
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Operating Force | 425gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1DM23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.