
Snap acting switch featuring a plunger actuator and SPST/SPDT throw configuration. Rated for 10A at 125V AC, with silver contacts and a quick connect terminal. Offers a 10A current rating, 82°C max operating temperature, and a mechanical life of 1,000,000 cycles. Panel mountable with a 417N operating force and a differential travel of 114mm.
Honeywell 1DM3 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.27mm |
| Differential Travel | 114mm |
| Height | 49.78mm |
| Length | 38.1mm |
| Material | Plastic |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Operating Force | 417N |
| Orientation | Straight |
| Overtravel | 953mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
