
This 10A push-pull plunger switch from Honeywell features a silver contact material and a maximum operating temperature of 82°C. It has a current rating of 10A and a voltage rating of 125V AC. The switch is designed for panel mount and has a mechanical life of 1,000,000 cycles. It is RoHS compliant and available in a bulk packaging quantity of 25.
Sign in to ask questions about the Honeywell 1DM301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1DM301 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.27mm |
| Height | 51.56mm |
| Length | 38.1mm |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Operating Force | 417N |
| Orientation | Straight |
| Overtravel | 159mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
