
SPDT safety interlock switch featuring a push-pull plunger actuator with finger grip. Rated for 10A at 277VAC (372.85VA), it offers a mechanical life of 1,000,000 cycles and an operating force of 4.17N. This panel-mount switch utilizes quick connect terminations and operates within a temperature range of -37°C to 82°C. Approvals include UL and CSA, with RoHS compliance confirmed.
Honeywell 1DM401 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.27mm |
| Height | 51.05mm |
| Length | 38.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 417N |
| Orientation | Straight |
| Overtravel | 132mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
