
SPDT safety interlock switch with a finger grip plunger actuator. Features a 1A at 125VAC contact current rating and operates within a temperature range of -37°C to 82°C. Panel mountable with snap-in installation and quick connect termination. Offers a mechanical life of 1,000,000 cycles and an operating force of 4.17N.
Honeywell 1DM437 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 417N |
| Operating Position | 0.05inch |
| Overtravel | 305mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
