Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 1A 125VAC 4.17N Panel Mount Quick Connect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1DM79 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | QUICK CONNECT |
| Manufacturer Series | 1DM79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 1DM79 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.