Honeywell 1DP8 technical specifications.
| Current Rating | 14A |
| Max Current Rating | 14A |
| Mount | Panel |
| Operating Force | 8N |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DP8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.