Honeywell 1EN32-R technical specifications.
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Operating Force | 5338N |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Receptacle |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN32-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
