Honeywell 1EN374-6 technical specifications.
| Max Current Rating | 4A |
| Mount | Panel |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN374-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.