Sign in to ask questions about the Honeywell 1EN380-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1EN380-6 technical specifications.
| Max Current Rating | 4A |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN380-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.