
The EN51-6 switch from Honeywell is a basic and snap action switch with a current rating of 4A and a maximum operating temperature of 85°C. It has a maximum voltage rating of 28V DC and is designed for panel mount applications. The switch features a DPDT throw configuration and is available in bulk packaging.
Honeywell 1EN51-6 technical specifications.
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 2669N |
| Orientation | Straight |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Weight | 7.499999oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN51-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
