Honeywell 1EN76-R1 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 914CE |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN76-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.