
The 1GP4001 is a Hall effect sensor from Honeywell with a ferrite actuator material and digital output. It operates at a frequency of 25kHz and has a temperature range of -40°C to 150°C. The sensor is packaged in aluminum and is available in rail or tube packaging. It is exempt from lead-free requirements and is not RoHS compliant.
Honeywell 1GP4001 technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Aluminum |
| Frequency | 25kHz |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 1GP |
| Termination | Connector |
| Type | Hall Effect Sensor, Hall Effect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1GP4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
