
Hall Effect Sensor, 0.13mm Min, 2.03mm Max, 40mA, Cylindrical, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1GT105DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1GT105DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
