Honeywell 1HE101-RB technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 35586N |
| Overtravel | 635mm |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Receptacle |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HE101-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.