Honeywell 1HE44-R technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HE44-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
