Switch Limit N.O./N.C. DPDT Round Button Wire Lead 5A 30VDC 53.38N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Operating Force | 5338N |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |