
SPDT momentary snap action switch featuring a spherical plunger actuator and screw terminals. Rated for 5A at 28VDC and 115VAC, with a maximum operating temperature of 121°C and a minimum of -65°C. Constructed with a stainless steel body and silver contacts, this general-purpose switch offers a 1.95N operating force and chassis, panel, or solder mounting options.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.95N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 6.35g |
| RoHS | Not Compliant |