The 1HS118 switch from Honeywell is a basic and snap action switch with a screw mount package type. It has a maximum operating temperature range of -54°C to 121°C and can handle a maximum voltage rating of 125V AC and 28V DC. The switch has a throw configuration of SPDT and an operating force of 6.12N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1HS118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17.02mm |
| Length | 49.78mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 53.86g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1HS118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.