
Switch Snap Action N.O./N.C. SPDT Lever Screw 10A 28VDC 7.78N Screw Mount
Checking distributor stock and pricing after the page loads.
| Actuator Material | Stainless Steel |
| Contact Material | Nickel, Silver |
| Depth | 17.45mm |
| Electrical Life | 10000Cycles |
| Length | 49.78mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Screw |
| Operating Force | 7.78N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 45.36g |
| RoHS | Compliant |
