
This SPDT basic switch from Honeywell features a maximum operating temperature of 122°C and a minimum operating temperature of -53°C. It has a maximum voltage rating of 28V DC and is designed for screw mount applications. The switch has a throw configuration of SPDT and an operating force of 6.12N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1HS201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17.45mm |
| Length | 49.78mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 45.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HS201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.