
SPDT momentary snap action switch with a 25A current rating and 28VDC voltage rating. Features a roller actuator, screw terminals, and chassis mount for straight orientation. Operating temperature range from -55°C to 125°C. Includes 1.9mm pretravel and 0.01 inch overtravel.
Honeywell 1HS3 technical specifications.
| Current Rating | 25A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw |
| Operating Force | 6.12N |
| Operating Position | 0.72inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.065inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
