
This SPDT basic switch features a maximum operating temperature range of -54°C to 121°C and a maximum voltage rating of 125V AC and 28V DC. It has a screw mount termination and requires an operating force of 5.84N. The switch is designed for straight orientation and has a weight of 51.03g.
Honeywell 1HS35 technical specifications.
| Depth | 17.45mm |
| Length | 62.23mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw |
| Operating Force | 5.84N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 51.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
