
Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 10A 250VAC 1/2HP 26.7N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1LN1-1-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 267N |
| Operating Position | 410mm |
| Overtravel | 434mm |
| Packaging | Bulk |
| Pretravel | 157mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LN1-1-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
