Honeywell 1LN1-3-RH technical specifications.
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Mount | Screw |
| Operating Force | 267N |
| Operating Position | 410mm |
| Orientation | Straight |
| Overtravel | 434mm |
| Pretravel | 157mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LN1-3-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
