
Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 10A 250VAC 1/2HP 26.7N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 1inch |
| Length | 103.12mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Mount | Screw |
| Operating Force | 267N |
| Operating Position | 410mm |
| Overtravel | 434mm |
| Pretravel | 157mm |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 1.67inch |
| RoHS | Compliant |
