Sign in to ask questions about the Honeywell 1LN1-5-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1LN1-5-RH technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 1inch |
| Length | 103.12mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Mount | Screw |
| Operating Force | 267N |
| Operating Position | 410mm |
| Overtravel | 434mm |
| Pretravel | 157mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LN1-5-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
