SPDT momentary snap-action switch with a roller lever actuator, designed for panel mounting with a threaded body. Features a 10A current rating at 120VAC and 800mA at 125VDC, with a 2-position, single-pole configuration. Operating temperature range is -29°C to 71°C, and it boasts IP67, waterproof, and dust-tight ratings. Approvals include UL and CSA, with RoHS compliance.
Honeywell 1LS1-L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 57.91mm |
| Diameter | 7.2mm |
| Height | 125.81mm |
| Length | 39.88mm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
