Honeywell 1LS1-L-SIG technical specifications.
| Actuator Type | Rotary |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS1-L-SIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
