Switch Limit N.O./N.C. SPDT Side Adjustable Rod Screw Mount 0.8A 550VDC Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
Honeywell 1LS10-4PG technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |