
Snap Acting/Limit Switch, DPDT, Momentary, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1LS131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 28.7mm |
| Length | 102.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
