Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell 1LS19-4C technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |