
Side Rotary Roller Lever Limit Switch
Checking distributor stock and pricing after the page loads.
Honeywell 1LS19-4PG technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Material | Aluminium |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
