
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1LS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1LS2 technical specifications.
| Actuator Style | Side Rotary |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 39.88 |
| Product Depth (mm) | 57.1 |
| Product Height (mm) | 93.98 |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.8@115VDCA |
| Max DC Voltage Rating | 550V |
| Device Type | Rotary |
| Maximum Pre-Travel | 20° |
| Minimum Over-Travel | 30° |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 71°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 1LS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.