
Snap acting switch featuring SPDT throw configuration and momentary action. Rated for 10A maximum current and 120V AC / 115V DC voltage. Equipped with a steel roller plunger actuator and screw terminals for termination. Designed for panel mounting with a right-angle orientation. IP67 rated for waterproof and dust-tight operation, with a temperature range of -29°C to 121°C.
Honeywell 1LS243 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 28.7mm |
| Length | 102.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
