General Purpose Limit Switches, Side Rotary
Honeywell 1LS243-4C technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.